722A

DigiKey Part Number
HM5174-ND
Manufacturer
Manufacturer Product Number
722A
Description
PWR XFMR LAMINATED 625VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
117V, 234V
Voltage - Secondary (Full Load)
1250V
Current - Output (Max)
500mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
625VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
133.35mm L x 127.00mm W
Height - Seated (Max)
165.10mm
Voltage - Isolation
-
Weight
18 lbs (8.2 kg)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$498.73000$498.73
10$473.24500$4,732.45
Manufacturers Standard Package