720A

DigiKey Part Number
HM5172-ND
Manufacturer
Manufacturer Product Number
720A
Description
PWR XFMR LAMINATED 370VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
117V, 234V
Voltage - Secondary (Full Load)
1250V
Current - Output (Max)
300mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
370VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
136.65mm L x 95.25mm W
Height - Seated (Max)
114.30mm
Voltage - Isolation
-
Weight
12 lbs (5.4 kg)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$163.22000$163.22
10$151.56000$1,515.60
Manufacturers Standard Package

Other Suppliers on DigiKey

2In Stock
Ships from JRH Electronics