718

DigiKey Part Number
HM5171-ND
Manufacturer
Manufacturer Product Number
718
Description
PWR XFMR LAMINATED 235VA CHAS MT
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
1250V
Current - Output (Max)
200mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
235VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
95.25mm L x 111.25mm W
Height - Seated (Max)
114.30mm
Voltage - Isolation
-
Weight
8 lbs (3.6 kg)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$140.80000$140.80
Manufacturers Standard Package