715

DigiKey Part Number
HM5167-ND
Manufacturer
Manufacturer Product Number
715
Description
PWR XFMR LAMINATED 200VA CHAS MT
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
1020V
Current - Output (Max)
300mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
200VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
95.25mm L x 117.60mm W
Height - Seated (Max)
114.30mm
Voltage - Isolation
-
Weight
9 lbs (4.1 kg)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$136.29000$136.29
Manufacturers Standard Package

Other Suppliers on DigiKey

3In Stock
Ships from JRH Electronics