290FX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

290FX

Digi-Key Part Number
HM5039-ND
Manufacturer
Manufacturer Product Number
290FX
Description
PWR XFMR LAMINATED CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Product Status
Active
Type
Laminated Core
Voltage - Primary
120V
Voltage - Secondary (Full Load)
640V, 6.5V
Current - Output (Max)
518mA, 5.5A
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
Yes
Power - Max
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
95.25mm L x 119.13mm W
Height - Seated (Max)
115.90mm
Voltage - Isolation
-
Weight
12 lbs (5.4 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4065
5 In Stock

All prices are in USD
Box
QtyUnit PriceExt Price
1$143.22000$143.22
10$132.99400$1,329.94
25$127.87880$3,196.97
Manufacturers Standard Package