266 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

266G24

Digi-Key Part Number
HM4940-ND
Manufacturer
Manufacturer Product Number
266G24
Description
PWR XFMR LAMINATED 12VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Product Status
Active
Type
Laminated Core
Voltage - Primary
117V, 234V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 1A, Series 500mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
12VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
73.15mm L x 48.26mm W
Height - Seated (Max)
60.20mm
Voltage - Isolation
2000Vrms
Weight
1 lb (453.59 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4035
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$40.73000$40.73
10$35.93600$359.36
25$34.73800$868.45
50$31.14440$1,557.22
100$29.94650$2,994.65
Additional Resources
AttributeDescription
Other Names
266G24-ND
HM4940
Standard Package1