22P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22P5644

Digi-Key Part Number
22P5644-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
22P5644
Supplier
Description
PANEL INNER 56X4" WHITE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Metal, Steel Panel, Inner 56.000" L x 44.000" W (1422.40mm x 1117.60mm) White
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Part Status
Active
Type
Panel, Inner
Size / Dimension
56.000" L x 44.000" W (1422.40mm x 1117.60mm)
Features
-
Color
White
Material
Metal, Steel
For Use With/Related Products
1422 Series
Ventilation
Non-Vented
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
100 lbs (45.4 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7326.90.8688
All prices are in USD
Box
QtyUnit PriceExt Price
1$362.99000$362.99