




229B16 | ||
---|---|---|
Digi-Key Part Number | HM4855-ND | |
Manufacturer | ||
Manufacturer Product Number | 229B16 | |
Description | PWR XFMR SEMI-TORO 12VA TH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hammond Manufacturing | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 1.4A, Series 700mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 50.80mm L x 63.50mm W | |
Height - Seated (Max) | 27.18mm | |
Voltage - Isolation | 1750Vrms | |
Weight | 0.62 lb (281.23 g) |
Resource Type | Link |
---|---|
Datasheets | 229 Series |
Video File | What are Transformers? How Do They Work? - Another Teaching Moment |
Environmental Information | Hammond REACH |
HTML Datasheet | 229 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4035 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $19.16000 | $19.16 |
10 | $16.90700 | $169.07 |
25 | $16.34400 | $408.60 |
50 | $14.65300 | $732.65 |
100 | $14.08950 | $1,408.95 |
Attribute | Description |
---|---|
Other Names | 229B16-ND HM4855 |
Standard Package | 1 |