
194A | ||
---|---|---|
Digi-Key Part Number | HM4799-ND | |
Manufacturer | ||
Manufacturer Product Number | 194A | |
Description | FIXED IND 4H 50MA 167 OHM CHASS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | 4 H Unshielded Inductor 50 mA 167Ohm Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 167Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 2.380" L x 1.200" W (60.45mm x 30.48mm) | |
Height - Seated (Max) | 1.375" (34.93mm) |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Hammond REACH |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $21.40000 | $21.40 |
10 | $20.66400 | $206.64 |
25 | $19.63080 | $490.77 |
Attribute | Description |
---|---|
Other Names | HM4799 194A-ND |
Standard Package | 1 |