1750 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1750W

Digi-Key Part Number
HM4577-ND
Manufacturer
Manufacturer Product Number
1750W
Description
TRANSFORMER TUBE GUITAR AMP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
2kCT Impedance Primary Ohms 4 Impedance Secondary Ohms 22.35:1 Audio Transformer 70Hz ~ 15kHz Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Product Status
Active
Turns Ratio - Primary:Secondary
22.35:1
Impedance - Primary (Ohms)
2kCT
Impedance - Secondary (Ohms)
4
DC Resistance (DCR) - Primary
11.4Ohm
DC Resistance (DCR) - Secondary
100mOhm
Transformer Type
Push-Pull Audiophile, Ultra-Linear - Tube Output
Frequency Range
70Hz ~ 15kHz
Frequency Response
±1dB
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
100W
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
4.063" L x 3.450" W (103.20mm x 87.63mm)
Height - Seated (Max)
3.563" (90.50mm)
Termination Style
Wire Leads
Weight
0.625 lb (283.5 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4035
1 In Stock

All prices are in USD
Box
QtyUnit PriceExt Price
1$119.81000$119.81
10$115.81300$1,158.13
25$107.82560$2,695.64
50$99.83840$4,991.92
Manufacturers Standard Package