
1750V | ||
---|---|---|
Digi-Key Part Number | HM4576-ND | |
Manufacturer | ||
Manufacturer Product Number | 1750V | |
Description | TRANSFORMER TUBE GUITAR AMP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | 4kCT Impedance Primary Ohms 8, 16 Impedance Secondary Ohms 15.93:1 Audio Transformer 70Hz ~ 15kHz Chassis Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hammond Manufacturing | |
Series | ||
Package | Box | |
Product Status | Active | |
Turns Ratio - Primary:Secondary | 15.93:1 | |
Impedance - Primary (Ohms) | 4kCT | |
Impedance - Secondary (Ohms) | 8, 16 | |
DC Resistance (DCR) - Primary | 138Ohm | |
DC Resistance (DCR) - Secondary | 720mOhm | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 70Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 30W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.125" L x 3.325" W (79.38mm x 84.46mm) | |
Height - Seated (Max) | 3.843" (97.61mm) | |
Termination Style | Wire Leads | |
Weight | 0.625 lb (283.5 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Hammond REACH |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4035 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $143.83000 | $143.83 |
10 | $139.04000 | $1,390.40 |
25 | $129.45080 | $3,236.27 |
50 | $119.86180 | $5,993.09 |
Attribute | Description |
---|---|
Other Names | 1750V-ND HM4576 |
Standard Package | 1 |