1750 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1750U

Digi-Key Part Number
HM4575-ND
Manufacturer
Manufacturer Product Number
1750U
Description
TRANSFORMER TUBE GUITAR AMP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
1.7kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms 10.40:1 Audio Transformer 50Hz ~ 12kHz Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Product Status
Active
Turns Ratio - Primary:Secondary
10.40:1
Impedance - Primary (Ohms)
1.7kCT
Impedance - Secondary (Ohms)
4, 8, 16
DC Resistance (DCR) - Primary
15.36Ohm, 16.56Ohm
DC Resistance (DCR) - Secondary
100mOhm, 120mOhm
Transformer Type
Push-Pull Audiophile, Ultra-Linear - Tube Output
Frequency Range
50Hz ~ 12kHz
Frequency Response
±1dB
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
100W
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
3.750" L x 4.020" W (95.25mm x 102.11mm)
Height - Seated (Max)
4.600" (116.84mm)
Termination Style
Wire Leads
Weight
0.625 lb (283.5 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4035
All prices are in USD
Box
QtyUnit PriceExt Price
1$143.83000$143.83
10$139.04000$1,390.40
25$129.45080$3,236.27
50$119.86180$5,993.09