
1750M | ||
---|---|---|
Digi-Key Part Number | HM4568-ND | |
Manufacturer | ||
Manufacturer Product Number | 1750M | |
Description | TRANSFORMER TUBE GUITAR AMP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | 4.2kCT Impedance Primary Ohms 2, 4, 8 Impedance Secondary Ohms 22.93:1 Audio Transformer 70Hz ~ 15kHz Chassis Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hammond Manufacturing | |
Series | ||
Package | Box | |
Product Status | Active | |
Turns Ratio - Primary:Secondary | 22.93:1 | |
Impedance - Primary (Ohms) | 4.2kCT | |
Impedance - Secondary (Ohms) | 2, 4, 8 | |
DC Resistance (DCR) - Primary | 68Ohm | |
DC Resistance (DCR) - Secondary | 160mOhm | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 70Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 60W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.050" L x 3.050" W (102.87mm x 77.47mm) | |
Height - Seated (Max) | 3.563" (90.50mm) | |
Termination Style | Wire Leads | |
Weight | 0.625 lb (283.5 g) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4035 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $101.16000 | $101.16 |
10 | $97.78500 | $977.85 |
25 | $91.04080 | $2,276.02 |
50 | $84.29720 | $4,214.86 |
Attribute | Description |
---|---|
Other Names | 1750MHM-ND HM4568 1750MHM |
Standard Package | 1 |