
1750G | ||
---|---|---|
Digi-Key Part Number | HM4561-ND | |
Manufacturer | ||
Manufacturer Product Number | 1750G | |
Description | TRANSFORMER TUBE GUITAR AMP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | 3.8kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms 14.21:1 Audio Transformer 50Hz ~ 12kHz Chassis Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hammond Manufacturing | |
Series | ||
Package | Box | |
Product Status | Active | |
Turns Ratio - Primary:Secondary | 14.21:1 | |
Impedance - Primary (Ohms) | 3.8kCT | |
Impedance - Secondary (Ohms) | 4, 8, 16 | |
DC Resistance (DCR) - Primary | 95.61Ohm | |
DC Resistance (DCR) - Secondary | 250mOhm | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 50Hz ~ 12kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 50W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.750" L x 3.320" W (95.25mm x 84.33mm) | |
Height - Seated (Max) | 3.873" (98.37mm) | |
Termination Style | Wire Leads | |
Weight | 0.625 lb (283.5 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Hammond REACH |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $162.99000 | $162.99 |
10 | $151.35000 | $1,513.50 |
25 | $145.52840 | $3,638.21 |
Attribute | Description |
---|---|
Other Names | HM4561 1750G-ND |
Standard Package | 1 |