167 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

167L70

Digi-Key Part Number
HM4475-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
167L70
Supplier
Description
PWR XFMR LAMINATED 140VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
70V
Current - Output (Max)
2A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
140VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
63.50mm L x 95.25mm W
Height - Seated (Max)
77.72mm
Voltage - Isolation
2000Vrms
Weight
3.6 lbs (1.6 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4065
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$65.19000$65.19
10$63.01700$630.17
25$58.67120$1,466.78
50$54.32500$2,716.25
Additional Resources
AttributeDescription
Other Names
HM4475
167L70-ND
Standard Package1