154 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

158M

DigiKey Part Number
HM3556-ND
Manufacturer
Manufacturer Product Number
158M
Description
FIXED IND 10H 100MA 262 OHM CHAS
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
10 H Unshielded Inductor 100 mA 262Ohm Nonstandard
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
-
Material - Core
-
Inductance
10 H
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
262Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
3.250" L x 2.000" W (82.55mm x 50.80mm)
Height - Seated (Max)
2.000" (50.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$29.74000$29.74
10$28.25000$282.50
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
158M-ND
HM3556
Standard Package1