1589T4G1

DigiKey Part Number
1589T4G1-ND
Manufacturer
Manufacturer Product Number
1589T4G1
Description
POWER STRIP 11" 20A 4OUT 15'C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
1589T4G1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Bench, Wall
Current - Max
20A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-20P
AC Outlets
4
Connector - AC Output
NEMA 5-20R
Voltage - Input
120V
Housing Material
Aluminum and Steel
Media Lines Protected
-
Energy
-
Cord Length
15' (4.57m)
Approval Agency
CSA, UL
Features
-
Weight
3.5 lbs (1.6 kg)
Base Product Number
Available To Order
Factory Stock: 8
Check Lead Time
Marketplace Stock: 5 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$88.07000$88.07
Manufacturers Standard Package

Other Suppliers on DigiKey

5In Stock
Ships from JRH Electronics