
1455PPLTRD | ||
---|---|---|
Digi-Key Part Number | HM3007-ND | |
Manufacturer | ||
Manufacturer Product Number | 1455PPLTRD | |
Description | BEZEL SOLID PLASTIC RED 2/PACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | Plastic, Polycarbonate Bezel 5.079" L x 1.344" W x 0.413" H (129.01mm x 34.14mm x 10.49mm) Translucent - Red | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hammond Manufacturing | |
Series | ||
Package | Bag | |
Product Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455P Series | |
Size / Dimension | 5.079" L x 1.344" W x 0.413" H (129.01mm x 34.14mm x 10.49mm) | |
Color | Translucent - Red | |
Material | Plastic, Polycarbonate | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1455J1601 Drawing |
Environmental Information | Hammond REACH |
Featured Product | Customize Your Enclosure |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $13.67000 | $13.67 |
10 | $10.31000 | $103.10 |
100 | $8.66070 | $866.07 |
500 | $7.95366 | $3,976.83 |
1,000 | $7.51179 | $7,511.79 |
BEZEL SOLID PLASTIC BLUE 2/PACK Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | HM3007 1455PPLTRD-ND |
Standard Package | 1 |