
1455PBTRD | ||
---|---|---|
Digi-Key Part Number | HM3000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1455PBTRD | |
Description | BEZEL OPEN PLASTIC RED 2/PACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | Plastic, Polycarbonate Bezel 5.079" L x 1.344" W x 0.413" H (129.01mm x 34.14mm x 10.49mm) Translucent - Red | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Hammond Manufacturing | |
Series | ||
Package | Bag | |
Product Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455P Series | |
Size / Dimension | 5.079" L x 1.344" W x 0.413" H (129.01mm x 34.14mm x 10.49mm) | |
Color | Translucent - Red | |
Material | Plastic, Polycarbonate | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1455J1601 Drawing |
Environmental Information | Hammond REACH |
Featured Product | Customize Your Enclosure |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.44000 | $12.44 |
10 | $9.38500 | $93.85 |
100 | $7.88380 | $788.38 |
500 | $7.24018 | $3,620.09 |
1,000 | $6.83795 | $6,837.95 |
BEZEL OPEN PLASTIC BLUE 2/PACK Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | HM3000 1455PBTRD-ND |
Standard Package | 1 |