1447S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1447SK10

Digi-Key Part Number
1447SK10-ND
Manufacturer
Manufacturer Product Number
1447SK10
Description
BOX STEEL GRAY 48"L X 37.380"W
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 48.000" L x 37.380" W (1219.20mm x 949.45mm) X 10.000" (254.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Box
Product Status
Active
Container Type
Box
Size / Dimension
48.000" L x 37.380" W (1219.20mm x 949.45mm)
Height
10.000" (254.00mm)
Area (L x W)
1794in² (1.157 m²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
180 lbs (81.6 kg)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7310.10.0090
All prices are in USD
Box
QtyUnit PriceExt Price
1$1,221.34000$1,221.34