1427 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1427D5

Digi-Key Part Number
HM2657-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
1427D5
Supplier
Description
BAILS MOUNTING CENTER 5.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Part Status
Active
Accessory Type
Bail, Feet
For Use With/Related Products
1427 Series
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$16.06000$16.06
5$15.16400$75.82
10$14.27200$142.72
25$13.38000$334.50
50$12.48800$624.40
100$12.26500$1,226.50
250$12.04200$3,010.50
500$11.86360$5,931.80
1,000$11.59600$11,596.00
Additional Resources
AttributeDescription
Other Names
1427D5-ND
HM2657
Standard Package1