1418FS-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418TW18

Digi-Key Part Number
1418TW18-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
1418TW18
Supplier
Description
CABINET STEEL 18X24X60 GRAY
Manufacturer Standard Lead Time
4
Detailed Description
Metal, Steel Gray X
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Hammond Manufacturing
Box
Part Status
Active
Material
Metal, Steel
Color
Gray
Features
Single Door, Single Access
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
210 lbs (95.3 kg)
Not Applicable
EAR99
7326.90.8688
All prices are in USD
Box
QtyUnit PriceExt Price
1$1,284.86000$1,284.86