1418-N4-FS-SS-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418N4SSW18

Digi-Key Part Number
1418N4SSW18-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
1418N4SSW18
Supplier
Description
CABINET ST STEEL 18.1X25.1X72.1
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Metal, Stainless Steel Natural X
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Part Status
Active
Material
Metal, Stainless Steel
Color
Natural
Features
Single Door
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
290 lbs (131.5 kg)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7326.90.8688
All prices are in USD
Box
QtyUnit PriceExt Price
1$4,881.60000$4,881.60