1411HU

DigiKey Part Number
HM610-ND
Manufacturer
Manufacturer Product Number
1411HU
Description
BOX ALUM UNPAINTED 4"L X 2.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted U Shaped Pieces 4.000" L x 2.250" W (101.60mm x 57.15mm) X 2.260" (57.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1411HU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.000" L x 2.250" W (101.60mm x 57.15mm)
Height
2.260" (57.40mm)
Area (L x W)
9.00in² (58.1cm²)
Design
U Shaped Pieces
Material
Color
Unpainted
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.2 lb (90.72 g)
Base Product Number
In-Stock: 9
Factory Stock: 135
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.60000$10.60
5$9.06600$45.33
10$8.47300$84.73
25$7.74960$193.74
50$7.24340$362.17
100$6.77010$677.01
250$6.33752$1,584.38
Manufacturers Standard Package
Alternate Color
BOX ALUM GRAY 4"L X 2.25"W
In-Stock: 0
Unit Price: