124C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

124C

Digi-Key Part Number
HM2510-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
124C
Supplier
Description
TRANSFORMER AUDIO 10/90KCT IMP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
10k Impedance Primary Ohms 90kCT Impedance Secondary Ohms 1:3 Audio Transformer 150Hz ~ 15kHz Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
1:3
Impedance - Primary (Ohms)
10k
Impedance - Secondary (Ohms)
90kCT
DC Resistance (DCR) - Primary
405Ohm
DC Resistance (DCR) - Secondary
1.525kOhm
Transformer Type
Tube Driver and Speaker Matching
Frequency Range
150Hz ~ 15kHz
Frequency Response
±1dB
Voltage - Isolation
500Vrms
Insertion Loss
-
Return Loss
-
Power Level
5W
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
-
Height - Seated (Max)
-
Termination Style
Wire Leads
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4035
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$26.91000$26.91
10$23.74500$237.45
25$22.95360$573.84
50$20.57900$1,028.95
100$19.78750$1,978.75