118944 | |
---|---|
DigiKey Part Number | HM2502-ND |
Manufacturer | |
Manufacturer Product Number | 118944 |
Description | AUDIO XFMR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | - | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | - | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.39000 | $67.39 |
10 | $60.58100 | $605.81 |
25 | $58.04600 | $1,451.15 |
50 | $56.19340 | $2,809.67 |
100 | $54.39550 | $5,439.55 |