1182-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1182N18

Digi-Key Part Number
HM2466-ND
Manufacturer
Manufacturer Product Number
1182N18
Description
PWR XFMR TORO 160VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Product Status
Active
Type
Toroidal
Voltage - Primary
117V
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Current - Output (Max)
Parallel 8.88A, Series 4.44A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
160VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
110.49mm Dia
Height - Seated (Max)
44.45mm
Voltage - Isolation
4000Vrms
Weight
3 lbs (1.4 kg)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4065
2 In Stock

All prices are in USD
Box
QtyUnit PriceExt Price
1$78.89000$78.89
10$76.25700$762.57
25$70.99760$1,774.94
50$65.73840$3,286.92
Manufacturers Standard Package