
1182M22 | ||
---|---|---|
Digi-Key Part Number | HM2460-ND | |
Manufacturer | ||
Manufacturer Product Number | 1182M22 | |
Description | PWR XFMR TORO 120VA CHAS MT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hammond Manufacturing | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V | |
Voltage - Secondary (Full Load) | Parallel 22V, Series 44V | |
Current - Output (Max) | Parallel 5.46A, Series 2.73A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 120VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 101.60mm Dia | |
Height - Seated (Max) | 41.40mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | What are Transformers? How Do They Work? - Another Teaching Moment |
Environmental Information | Hammond REACH |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $69.04000 | $69.04 |
10 | $66.73700 | $667.37 |
25 | $62.13480 | $1,553.37 |
50 | $57.53220 | $2,876.61 |
Attribute | Description |
---|---|
Other Names | HM2460 1182M22-ND |
Standard Package | 1 |