7023-2053
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7023-2021

DigiKey Part Number
4701-7023-2021-ND
Manufacturer
Manufacturer Product Number
7023-2021
Description
WRENCH COMBO 17MM 7.6"
Customer Reference
Detailed Description
Combination Wrench 17mm 7.60" (193.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
H&H Industrial Products, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Combination
End - Size
17mm
Length
7.60" (193.0mm)
End Detail
Angled 15°, Offset
In-Stock: 950
MARKETPLACE PRODUCT
Will ship in approximately 2 days from H&H Industrial Products, Inc.
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$5.50000$5.50