
GS8642Z36GB-300I | ||
---|---|---|
Digi-Key Part Number | 2364-GS8642Z36GB-300I-ND | |
Manufacturer | ||
Manufacturer Product Number | GS8642Z36GB-300I | |
Description | IC SRAM 72MBIT PARALLEL 119FPBGA | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | SRAM - Synchronous, ZBT Memory IC 72Mbit Parallel 300 MHz 119-FPBGA (22x14) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tray | |
Product Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, ZBT | |
Memory Size | ||
Memory Organization | 2M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 300 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 119-FPBGA (22x14) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
Featured Product | No Bus Turnaround (NBT™) SRAMs |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0041 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $193.78000 | $193.78 |
14 | $168.83500 | $2,363.69 |
Attribute | Description |
---|---|
Other Names | 2364-GS8642Z36GB-300I |
Standard Package | 14 |