100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS8640Z36GT-300I

Digi-Key Part Number
2364-GS8640Z36GT-300I-ND
Manufacturer
Manufacturer Product Number
GS8640Z36GT-300I
Description
IC SRAM 72MBIT PARALLEL 100TQFP
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
SRAM - Synchronous, ZBT Memory IC 72Mbit Parallel 300 MHz 100-TQFP (20x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tray
Product Status
Active
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, ZBT
Memory Size
Memory Organization
2M x 36
Memory Interface
Parallel
Clock Frequency
300 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Package / Case
Supplier Device Package
100-TQFP (20x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0041
All prices are in USD
Tray
QtyUnit PriceExt Price
1$190.62000$190.62
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2364-GS8640Z36GT-300I
Standard Package18