USD

Obsolete item.
cms-photo-not-available
T10TD
Digi-Key Part Number
T10TD-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
T10TD
Supplier
Description
CONN ADAPT RCPT SOC-TSLINK SMPLX
Detailed Description
Adapter Fiber Optic Connector SOC Receptacle To TSLINK DUP Receptacle Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Part Status
Obsolete
Type
Adapter
Convert From (Adapter End)
SOC Receptacle
Convert To (Adapter End)
TSLINK DUP Receptacle
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Ferrule Material
-
Features
-
Color
Black, Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names60603
Standard Package1