1230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1230

Digi-Key Part Number
PAL1230-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
1230
Supplier
Description
BOX STEEL GREEN 16"L X 30"W
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Box Metal, Steel Green Hinged Door, Lid 16.000" L x 30.000" W (406.40mm x 762.00mm) X 12.000" (304.80mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
16.000" L x 30.000" W (406.40mm x 762.00mm)
Height
12.000" (304.80mm)
Area (L x W)
480in² (3097cm²)
Design
Hinged Door, Lid
Material
Metal, Steel
Color
Green
Thickness
-
Features
Handles, Lockable
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
42 lbs (19.1 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7310.10.0090
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$251.38000$251.38
Additional Resources
AttributeDescription
Other NamesPAL1230
Standard Package1