


70G-IDC5G | ||
---|---|---|
Digi-Key Part Number | 70G-IDC5G-ND | |
Manufacturer | ||
Manufacturer Product Number | 70G-IDC5G | |
Description | AC/DC INPUT MODULE 35-60V | |
Manufacturer Standard Lead Time | 40 Weeks | |
Detailed Description | AC/DC Input Module Output Module 10mA 5VDC Output 35 ~ 60VAC/DC Supply | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Grayhill Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | AC/DC Input Module | |
Color | White | |
Style | G5 | |
Voltage - Input | 35 ~ 60VAC/DC | |
Current - Input | 6 mA | |
Voltage - Output | 5VDC | |
Current - Output | 10mA | |
Turn On Time | 10ms | |
Turn Off Time | 10ms | |
Features | Hold Down Screw, Status LED(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 70(L,G,M)-IDC Series Datasheet |
Product Training Modules | Input/Output Devices |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
Environmental Information | Greyhill RoHS |
Featured Product | I/O Modules |
PCN Design/Specification | |
PCN Assembly/Origin | I/O Mod,Rack 3-30-23 |
PCN Other | Standard 70/70G/70L/70M Tampo printing 17/Feb/2014 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $21.43000 | $21.43 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | 2266-70G-IDC5G |
Standard Package | 1 |