USD

cms-photo-not-available

56BSD36-01-1-AJS

Digi-Key Part Number
56BSD36-01-1-AJS-ND
Manufacturer
Grayhill Inc.
Manufacturer Product Number
56BSD36-01-1-AJS
Supplier
Description
SWITCH ROTARY 2-10POS 200MA 115V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Rotary Switch 2 ~ 10 Position SP10T 200mA (AC/DC) 115VAC Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Grayhill Inc.
Series
Package
Bulk
Part Status
Active
Number of Positions
2 ~ 10
Index Stops
Adjustable
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP10T
Contact Timing
Shorting (MBB)
Current Rating (Amps)
200mA (AC/DC)
Actuator Type
Screwdriver Slot
Actuator Length
3.18mm
Angle of Throw
36°
Contact Material
Brass
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
Shaft and Panel Sealed
Depth Behind Panel
12.19mm
Panel Cutout Dimensions
-
Voltage Rating - AC
115V
Voltage Rating - DC
30V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9025
Available To Order

Additional Resources
AttributeDescription
Other Names
56BSD36-01PAJS
56BSD36-01PAJS-ND
56BSD3601PAJS
Standard Package1