51SP30-01-1-06N

DigiKey Part Number
51SP30-01-1-06N-ND
Manufacturer
Manufacturer Product Number
51SP30-01-1-06N
Description
SWITCH ROTARY 6POS 150MA 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 6 Position SP6T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
6
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP6T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
150mA (AC), 200mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
30°
Contact Material
-
Contact Finish
Gold
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
Shaft and Panel Sealed
Depth Behind Panel
13.64mm
Panel Cutout Dimensions
Circular - 6.45mm Dia
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$21.67640$541.91