
51KP30-01-1-12N | |
|---|---|
DigiKey Part Number | 51KP30-01-1-12N-ND |
Manufacturer | |
Manufacturer Product Number | 51KP30-01-1-12N |
Description | SWITCH ROTARY 12POS 150MA 115V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 12 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 150mA (AC), 200mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 13.64mm | |
Panel Cutout Dimensions | Circular - 9.65mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.49000 | $47.49 |
| 5 | $40.76400 | $203.82 |
| 10 | $38.16000 | $381.60 |
| 25 | $34.95560 | $873.89 |
| 50 | $32.69980 | $1,634.99 |
| 100 | $30.57720 | $3,057.72 |
| 250 | $28.81248 | $7,203.12 |

