USD

cms-photo-not-available

513374-3

Digi-Key Part Number
513374-3-ND
Manufacturer
Grayhill Inc.
Manufacturer Product Number
513374-3
Supplier
Description
ROTARY ENCODER MECHANICAL 3PPR
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Rotary Encoder Mechanical 3 BCD (Absolute) Vertical
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Grayhill Inc.
Series
Package
Bulk
Part Status
Active
Encoder Type
Mechanical
Output Type
BCD (Absolute)
Pulses per Revolution
3
Voltage - Supply
-
Actuator Type
1/8"" Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
25K
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.4500
Available To Order

Additional Resources
AttributeDescription
Other Names5133743
Standard Package1