USD

cms-photo-not-available

513374-11

Digi-Key Part Number
513374-11-ND
Manufacturer
Grayhill Inc.
Manufacturer Product Number
513374-11
Supplier
Description
ROTARY ENCODER MECHANICAL 11PPR
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Rotary Encoder Mechanical 11 BCD (Absolute) Vertical
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Grayhill Inc.
Series
Package
Bulk
Part Status
Active
Encoder Type
Mechanical
Output Type
BCD (Absolute)
Pulses per Revolution
11
Voltage - Supply
-
Actuator Type
1/8"" Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
25K
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.4500
Available To Order

Additional Resources
AttributeDescription
Other Names51337411
Standard Package1