cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50S36-01-1-05N

Digi-Key Part Number
50S36-01-1-05N-ND
Manufacturer
Manufacturer Product Number
50S36-01-1-05N
Description
SWITCH ROTARY 5POS 150MA 115V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Rotary Switch 5 Position SP5T 150mA (AC), 200mA (DC) 115 VAC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Grayhill Inc.
Series
Package
Bulk
Product Status
Active
Number of Positions
5
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP5T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
150mA (AC), 200mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
36°
Contact Material
-
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
Shaft and Panel Sealed
Depth Behind Panel
18.77mm
Panel Cutout Dimensions
Circular - 6.45mm Dia
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9025
All prices are in USD
Bulk
QtyUnit PriceExt Price
25$15.29280$382.32
Additional Resources
AttributeDescription
Other Names50S3601105N
Standard Package1