cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44M45-05-1-04S

Digi-Key Part Number
44M45-05-1-04S-ND
Manufacturer
Manufacturer Product Number
44M45-05-1-04S
Description
SWITCH ROTARY 85 DEG;C, 45 DEG 5
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Rotary Switch 4 Position SP4T 5A (AC), 1A (DC) 115 VAC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Grayhill Inc.
Series
Package
Bulk
Product Status
Active
Number of Positions
4
Index Stops
Fixed
Number of Decks
5
Number of Poles per Deck
1
Circuit per Deck
SP4T
Contact Timing
Shorting (MBB)
Current Rating (Amps)
5A (AC), 1A (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
11.10mm
Angle of Throw
45°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
61.19mm
Panel Cutout Dimensions
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.50.9020
All prices are in USD
Bulk
QtyUnit PriceExt Price
10$99.23200$992.32
Additional Resources
AttributeDescription
Standard Package1