39-101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39-701-EW

DigiKey Part Number
39-701-EW-ND
Manufacturer
Manufacturer Product Number
39-701-EW
Description
SWITCH PUSH SPST-NO 0.15A 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
150mA (AC)
Voltage Rating - AC
115 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 8.61mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$40.22000$40.22
10$34.69400$346.94
25$32.70680$817.67
50$31.27620$1,563.81
100$29.90590$2,990.59
250$28.18196$7,045.49
Manufacturers Standard Package

Other Suppliers on DigiKey

19In Stock
Ships from WEC