
30-601-A-07 | |
|---|---|
DigiKey Part Number | 30-601-A-07-ND |
Manufacturer | |
Manufacturer Product Number | 30-601-A-07 |
Description | SWITCH PUSH SPST-NO 0.15A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 150mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Square - 19.05mm x 19.05mm | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.94000 | $15.94 |
| 10 | $13.75300 | $137.53 |
| 25 | $12.96720 | $324.18 |
| 50 | $12.40160 | $620.08 |
| 100 | $11.86000 | $1,186.00 |
| 250 | $11.17864 | $2,794.66 |
| 500 | $10.68824 | $5,344.12 |

