SMP3013-222MLF

DigiKey Part Number
2639-SMP3013-222MLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP3013-222MLF
Description
MOLDED UNSHIELDED INDUCTOR
Customer Reference
Detailed Description
22 µH Unshielded Molded Inductor 694 mA 480mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
980mA
Shielding
Unshielded
DC Resistance (DCR)
480mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.313" L x 0.120" W (7.94mm x 3.05mm)
Height - Seated (Max)
0.145" (3.68mm)