C182SM3638G6

DigiKey Part Number
2639-C182SM3638G6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C182SM3638G6
Description
BROADBAND CONICAL SMT INDUCTOR
Customer Reference
Detailed Description
1.47 µH Unshielded Inductor 694 mA 330mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
1.47 µH
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
330mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.245" L x 0.113" W (6.22mm x 2.87mm)
Height - Seated (Max)
0.245" (6.22mm)