


GSD103AWS | |
|---|---|
DigiKey Part Number | 4786-GSD103AWSTR-ND - Tape & Reel (TR) 4786-GSD103AWSCT-ND - Cut Tape (CT) 4786-GSD103AWSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSD103AWS |
Description | DIODE, SCHOTTKY, 350MA, 40V, SOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 22pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.07200 | $0.72 |
| 100 | $0.04420 | $4.42 |
| 500 | $0.03188 | $15.94 |
| 1,000 | $0.02786 | $27.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02271 | $68.13 |
| 6,000 | $0.02010 | $120.60 |
| 9,000 | $0.01876 | $168.84 |
| 15,000 | $0.01726 | $258.90 |
| 21,000 | $0.01637 | $343.77 |
| 30,000 | $0.01551 | $465.30 |
| 75,000 | $0.01361 | $1,020.75 |
| 150,000 | $0.01243 | $1,864.50 |
| 300,000 | $0.01144 | $3,432.00 |

