FS24

DigiKey Part Number
4786-FS24TR-ND - Tape & Reel (TR)
4786-FS24CT-ND - Cut Tape (CT)
4786-FS24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS24
Description
RECTIFIER, SCHOTTKY, 2A, 40V, ES
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount eSGA (SOD-123FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
eSGA (SOD-123FL)
Operating Temperature - Junction
-55°C ~ 150°C
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.17300$1.73
100$0.08440$8.44
500$0.07042$35.21
1,000$0.04893$48.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04241$127.23
6,000$0.03934$236.04
9,000$0.03262$293.58
30,000$0.03205$961.50
75,000$0.02879$2,159.25
150,000$0.02495$3,742.50
Manufacturers Standard Package