
GT110N06D3 | ||
---|---|---|
Digi-Key Part Number | 4822-GT110N06D3TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GT110N06D3 | |
Description | MOSFET N-CH 60V 35A DFN3*3-8L | |
Detailed Description | Surface Mount 8-DFN (3.15x3.05) | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3.15x3.05) | |
Package / Case |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8541.29.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21500 | $1,075.00 |
15,000 | $0.19800 | $2,970.00 |
30,000 | $0.17800 | $5,340.00 |
Attribute | Description |
---|---|
Other Names | 4822-GT110N06D3TR |
Standard Package | 5,000 |