G700P06D5

DigiKey Part Number
3141-G700P06D5TR-ND - Tape & Reel (TR)
3141-G700P06D5CT-ND - Cut Tape (CT)
3141-G700P06D5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G700P06D5
Description
P-60V,-25A,RD(MAX)<70M@-10V,VTH-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 25A (Tc) 42W (Tc) Surface Mount 8-DFN (4.9x5.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
70mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1451 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (4.9x5.75)
Package / Case
In-Stock: 3,759
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.76000$0.76
10$0.47300$4.73
100$0.30520$30.52
500$0.23268$116.34
1,000$0.20928$209.28
2,000$0.18959$379.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16825$841.25
10,000$0.15506$1,550.60
15,000$0.14834$2,225.10
25,000$0.14079$3,519.75
35,000$0.13750$4,812.50
Manufacturers Standard Package