
S45-PSK10G | ||
---|---|---|
Digi-Key Part Number | 4056-S45-PSK10G-ND | |
Manufacturer | Simply45 | |
Manufacturer Product Number | S45-PSK10G | |
Description | PROSERIES 10G STP STARTER PACK | |
Detailed Description | Connector Kit Modular - Plugs | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Simply45 | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Kit Type | Modular - Plugs | |
Values | 5 pcs - 1 Assorted Modular Plug, 1 Cable Stripper, 1 Crimp Tool, 1 Cutter Tool, 1 Strain Relief |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8205.59.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $247.10000 | $247.10 |
Attribute | Description |
---|---|
Other Names | 4056-S45-PSK10G |
Standard Package | 1 |